
The UCC3807D-3G4 is a flyback DC/DC controller from Texas Instruments, available in a SOIC-8 package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device can handle a maximum supply voltage of 13.5V and features an output current of 1A, with an output voltage of 400mV. It has a maximum frequency of 1MHz and a duty cycle of up to 78%.
Texas Instruments UCC3807D-3G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3807D-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
