
The UCC3807DTR-1 is a SOIC-8 packaged DC/DC controller from Texas Instruments. It operates over a temperature range of 0 to 70°C and can supply up to 1A of current. The device is RoHS compliant and available in tape and reel packaging. It is suitable for flyback and SEPIC topologies and has a maximum supply voltage of 13.5V.
Texas Instruments UCC3807DTR-1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC3807-1 |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3807DTR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
