
The UCC3807DTR-3G4 is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC-8 package, with a maximum output current of 1A and a maximum operating frequency of 1MHz. It is designed to operate within a temperature range of 0-70°C. The device is RoHS compliant and lead-free, and is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments UCC3807DTR-3G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3807-3 |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3807DTR-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
