
The UCC3807N-3G4 is a flyback DC/DC controller from Texas Instruments, packaged in a PDIP package and rated for operation from 0°C to 70°C. It features a single output capable of delivering up to 1A of current. The device is RoHS compliant and lead free, and is packaged in a rail/Tube with 50 units per package. The UCC3807N-3G4 has a maximum supply voltage of 13.5V and a maximum frequency of 1MHz.
Texas Instruments UCC3807N-3G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3807-3 |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3807N-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
