The UCC38083 is a dual 1kA push-pull DC/DC controller with a maximum operating temperature of 70°C and a maximum supply voltage of 15V. It is packaged in a P-DIP package and is compliant with RoHS standards. The device has a minimum operating temperature of 0°C and a maximum frequency of 1MHz. The UCC38083 is a part of the UCC38083 series and is used in DC/DC controllers and regulators.
Texas Instruments UCC38083PG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1kA |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38083 |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38083PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.