The UCC38085DG4 is a dual push-pull DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 15V and has a maximum operating temperature range of 0°C to 70°C. This device features a maximum output current of 1kA and a maximum output voltage of 500mV. The UCC38085DG4 is packaged in a SOP8 package and is available in quantities of 75. It is compliant with RoHS regulations and is suitable for use in DC/DC converter applications.
Texas Instruments UCC38085DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1kA |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38085 |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38085DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.