The UCC38086DG4 is a dual output DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 15V. It features a maximum output current of 1kA and an output voltage of 500mV. The device is packaged in a SOP8 package and is compliant with RoHS standards. The UCC38086DG4 operates within a duty cycle of 50% and has a maximum frequency of 1MHz. It is available in a rail/tube packaging format with 75 units per package.
Texas Instruments UCC38086DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1kA |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38086 |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38086DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.