
The UCC38086PW is a dual push-pull DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 15V. The device is RoHS compliant and features a quiescent current of 1.5mA. It is available in a TSSOP8 package and is suitable for surface mount applications. The UCC38086PW has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments UCC38086PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38086PW to view detailed technical specifications.
No datasheet is available for this part.