
The UCC38086PWR is a dual 1A push-pull DC/DC controller from Texas Instruments, packaged in a TSSOP-8 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum frequency of 1MHz and a maximum duty cycle of 50%. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Texas Instruments UCC38086PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38086PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
