
The UCC3808N-2G4 is a dual push-pull DC/DC controller from Texas Instruments. It operates over a temperature range of 0 to 70°C and is packaged in a PDIP-8 package. The device has a maximum supply voltage of 10V and a maximum output current of 1A. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Texas Instruments UCC3808N-2G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC3808-2 |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808N-2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
