
The UCC3809D-1G4 is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The UCC3809D-1G4 features a maximum duty cycle of 70% and an output current of 80mA.
Texas Instruments UCC3809D-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809D-1G4 to view detailed technical specifications.
No datasheet is available for this part.