The UCC3809-1 is a flyback DC/DC controller with a single output, capable of delivering up to 80mA of current and 800mV of output voltage. It operates within a temperature range of 0°C to 70°C and is available in a TSSOP-8 package. The device is compliant with RoHS regulations and is suitable for surface mount applications.
Texas Instruments UCC3809PW-1G4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 70% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3809-1 |
| Topology | Flyback |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809PW-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.