
The UCC3809PW-2G4 is a flyback DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and features a maximum output current of 80mA. The device is packaged in a lead-free TSSOP package and is compliant with RoHS regulations. It is suitable for use in applications with a maximum duty cycle of 70%.
Texas Instruments UCC3809PW-2G4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809PW-2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
