Texas Instruments UCC3810TD1 technical specifications.
| Package/Case | DIE |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 11V |
| Output Current | 200mA |
| Output Voltage | 2.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3810TD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.