
Economy low power BICMOS 1MHz current mode PWM controller for DC/DC applications. Features 100% duty cycle, 4.1V/3.6V UVLO, and a positive output configuration. Operates from 0V to 12V supply with a nominal supply current of 500uA. Packaged in an 8-SOIC for surface mounting, this component offers a 1A output current and 4.06V output voltage. Suitable for flyback topologies and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments UCC3813D-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813D-3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 4.06V |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
