
The UCC3813D-3G4 is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 12V. This device features a maximum output current of 1A and a maximum output voltage of 1V, with a maximum frequency of 1MHz and a fall time of 44ns.
Texas Instruments UCC3813D-3G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC3813-3 |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
