
Economy low power BICMOS 1MHz current mode PWM controller for DC/DC regulation. Features 50% maximum duty cycle, 1A output current, and 1V output voltage. Operates with 9.4V/7.4V UVLO and a nominal supply current of 500uA. Packaged in an 8-pin PDIP for through-hole mounting, with a 0°C to 70°C operating temperature range. This lead-free component supports flyback topology and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3813N-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813N-1 technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813N-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
