
The UCC3818PW is a single-output DC/DC controller from Texas Instruments. It is available in a lead-free TSSOP package and operates over a temperature range of 0°C to 70°C. This device is suitable for use in applications requiring a boost topology and is compliant with RoHS regulations.
Texas Instruments UCC3818PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
