
Texas Instruments UCC3818PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3818 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
