
The UCC3819ANG4 is a DC/DC controller from Texas Instruments, packaged in a 16-pin PDIP with a lead-free finish. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is designed for use in through-hole mounting applications and has a nominal supply current of 4mA.
Texas Instruments UCC3819ANG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3819ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
