
Texas Instruments UCC3829DW-1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC3829DW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
