
Texas Instruments UCC3837N technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3837N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
