The UCC383TD-3 is a single linear voltage regulator with a dropout voltage of 500mV. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a TO-263-4 package and is suitable for surface mount applications. The UCC383TD-3 has a quiescent current of 400uA and an output current of 3A. It is a lead-containing device and is packaged in rail/tube format.
Texas Instruments UCC383TD-3 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC383TD-3 to view detailed technical specifications.
No datasheet is available for this part.