Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70
Texas Instruments UCC383TD-5 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC383TD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.