
Ultra-low-dropout (LDO) voltage regulator, 3A output current, fixed 5V output voltage. Features 400mV dropout voltage at 3A and 4A minimum current limit. Operates with a maximum input voltage of 9V and a minimum input voltage of 5.4V. Includes reverse current protection and is RoHS compliant. Packaged in a 3-DDPAK/TO-263 with a temperature range of 0°C to 70°C.
Texas Instruments UCC383TDKTTT-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Height | 4.44mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDKTTT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
