
5V fixed output, 3A positive linear voltage regulator with 400mV dropout voltage. Features 2.5% accuracy, 400uA quiescent current, and a 4A minimum current limit. Operates from 5.4V to 9V input voltage and is housed in a TO-263-4 package. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Texas Instruments UCC383TDKTTT-5G3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDKTTT-5G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
