
3-A, 3.3-V fixed output, positive polarity linear voltage regulator with ultra-low dropout voltage of 500mV. Features reverse current protection, a maximum input voltage of 9V, and a minimum input voltage of 3.8V. Operates within a temperature range of 0°C to 70°C, with a 2.5% accuracy and a minimum current limit of 4A. Packaged in a TO-263-6 (3-DDPAK/TO-263) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UCC383TDTR-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 500mV |
| Height | 4.44mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
