
Negative adjustable low-dropout voltage regulator, offering a fixed -12V output with a maximum output current of 500mA. Features a low dropout voltage of 150mV and an accuracy of 2.5%. Operates within a temperature range of 0°C to 70°C, with input voltage capabilities from -3.2V to -15V. This lead-free, RoHS compliant component is supplied in an 8-SOIC package on tape and reel.
Texas Instruments UCC384DPTR-12 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DPTR-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.