
The UCC38500DW is a DC/DC controller from Texas Instruments, packaged in a SOIC-20 package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a nominal supply current of 4mA and can handle supply voltages between 12V and 18V. It is available in rail/Tube packaging and is not radiation hardened.
Texas Instruments UCC38500DW technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38500DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
