The UCC38500NG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DIP20 package and is available in quantities of 20. The device is RoHS compliant and contains lead. It is not radiation hardened.
Texas Instruments UCC38500NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38500 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38500NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.