
The UCC38502NG4 is a DC/DC controller from Texas Instruments, packaged in a DIP20 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free. The device is available in a package quantity of 20, packaged in a rail/tube format. It can operate at a maximum supply voltage of 18V.
Texas Instruments UCC38502NG4 technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38502NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
