
The UCC38503DWG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 10.8V to 18V and consumes an operating supply current of 4mA. This device is packaged in a SOIC-20 package and is compliant with RoHS regulations.
Texas Instruments UCC38503DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10.8V |
| Operating Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38503DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
