
The UCC38503 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC-20 package and is RoHS compliant. The device is designed to operate at a maximum supply voltage of 18V. It is available in a quantity of 2000 units per reel. The UCC38503 is a member of the UCC38503 series of DC/DC controllers.
Texas Instruments UCC38503DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38503 |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38503DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
