Texas Instruments UCC38503NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38503 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38503NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.