Fixed 3.3V output, 200mA low dropout linear regulator. Features a 0.2V typical dropout voltage at 200mA and a maximum dropout of 0.5V. Operates with an input voltage range of 3.45V to 8.5V. Offers tight voltage regulation with a maximum line regulation of 0.025% and load regulation of 0.01%. Packaged in an 8-terminal TSSOP with dimensions of 3mm width and 4.4mm length. Suitable for operation between 0°C and 70°C.
Texas Instruments UCC386PW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8.5 |
| Input Voltage-Min | 3.45 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 70 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC386PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.