
The UCC3882PW is a DC/DC controller from Texas Instruments, packaged in a TSSOP-28 surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a single output voltage of 3.5V. With a fall time of 15ns, this IC is suitable for high-speed applications. It is available in a rail or tube packaging format with 50 units per package.
Texas Instruments UCC3882PW technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3882PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
