
Texas Instruments UCC3882PWG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3882 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3882PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
