
The UCC3884D is a flyback DC/DC controller with a maximum output current of 1A and output voltage of 500mV. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and lead-free, making it suitable for a variety of applications. With a maximum frequency of 750kHz and duty cycle of up to 78%, the UCC3884D is designed for efficient power management.
Texas Instruments UCC3884D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3884 |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3884D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
