
The UCC3884NG4 is a DC/DC controller in a PDIP-16 package, suitable for flyback topology applications. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 15V. The device is capable of delivering an output current of 1A. It is available in a through-hole mount package and is packaged in a quantity of 25 units per rail/tube. The UCC3884NG4 is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC3884NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3884NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3884NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
