
The UCC3888D is a single-output DC/DC controller with a flyback topology, operating from a 9V supply voltage and regulating an output voltage of 5V at up to 200mA. It features a fall time of 30ns and a maximum duty cycle of 55%. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The UCC3888D is rated for operation over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Texas Instruments UCC3888D technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3888D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
