
Texas Instruments UCC3888N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 55% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3888N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
