
Texas Instruments UCC3895N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 5mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | UCC3895 |
| Thickness | 4.57mm |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
