
Phase-shifted full-bridge controller IC for DC/DC conversion, operating from a 10V to 16.5V supply. Features a 1MHz maximum operating frequency and 100% maximum duty cycle, supporting up to four outputs with a maximum output voltage of 17.3V. Designed for surface mount installation in a 20-TSSOP package, this RoHS compliant component offers a nominal supply current of 5mA and operates within a temperature range of 0°C to 70°C.
Texas Instruments UCC3895PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 17.3V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 250mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
