
Texas Instruments UCC3895PWTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 250mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UCC3895 |
| Weight | 0.006737oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC3895PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
