
The UCC38C41D is a buck-boost flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a nominal supply current of 2.3mA and an output current of 200mA. It is packaged in a SOIC-8 package and is available in quantities of 75. The controller is suitable for use in lead-free applications.
Texas Instruments UCC38C41D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C41D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
