
The UCC38C41 is a Buck-Boost/Flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 18V and can provide an output current of up to 200mA. The device is packaged in a SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. The UCC38C41 is RoHS compliant and lead free.
Texas Instruments UCC38C41DRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C41DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
