
The UCC38C42DGKG4 is a flyback DC/DC controller from Texas Instruments, designed for high-current applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 18V. The device features a surface-mount package type, specifically VSSOP-8, and is compliant with RoHS regulations. With an operating supply current of 2.3mA, this controller is suitable for use in a variety of power management applications.
Texas Instruments UCC38C42DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C42DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
