
1MHz current mode PWM controller featuring a 50% duty cycle and 1A output current. This integrated circuit operates within a 12V to 18V supply voltage range, with a nominal supply current of 2.3mA. Designed for through-hole mounting in an 8-PDIP package, it offers a 20ns fall time and supports Buck-Boost and Flyback topologies. Operating temperature range is 0°C to 70°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Texas Instruments UCC38C44P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C44P technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
