1MHz current mode PWM controller for DC/DC conversion. Features a 50% maximum duty cycle, 20V maximum input voltage, and 7.6V minimum input voltage. Operates with a nominal supply current of 2.3mA and offers an 18V maximum output voltage with 200mA output current. Packaged in an 8-SOIC surface mount case, this RoHS compliant component supports Buck-Boost and Flyback topologies. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC38C45D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C45D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C45D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
