
1MHz, current mode PWM controller for DC/DC conversion. Features a 50% duty cycle, 200mA maximum output current, and an 18V maximum output voltage. Operates with a supply voltage range of 12V to 18V and a nominal supply current of 2.3mA. Packaged in an 8-VSSOP for surface mounting, this lead-free component supports buck-boost and flyback topologies. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC38C45DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C45DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Voltage |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C45DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
